Tattu TAA13006S12X6 LiPo battery pack 22.2 V 1300 mAh 6 cells 120 C Softcase X

MPN
TAA13006S12X6
Brand
Tattu
EAN-13
6928493301210
Order Code
20-4787
Country of Origin
China
View Full Product Range (25)

Discontinued


Tattu TAA13006S12X6 is a high-performance lithium-polymer (LiPo) battery pack specifically designed for demanding applications in aeromodelling, robotics, and high-energy electronic projects. Featuring a nominal voltage of 22.2 volts and a capacity of 1300 milliampere-hours, this battery pack is composed of six cells configured to provide enhanced power delivery with a continuous discharge rate of 120C. The soft case design ensures minimal weight and maximum flexibility, ideal for applications where space and weight constraints are critical. This iteration, known as the R-Line Version 3.0, is crafted for reliability and efficiency, making it suitable for tasks requiring consistent high discharge rates and superior energy retention.
Pack Size 1
Voltage 22.2v
Type Scale model battery pack (LiPo)

Trustpilot