Tattu TAA10506S95X6 battery pack LiPo 22.2V 1050mAh 6 cells 95C Softcase XT60

MPN
TAA10506S95X6
Brand
Tattu
EAN-13
6928493301968
Order Code
20-4786
Country of Origin
China
View Full Product Range (25)

Discontinued


Tattu TAA10506S95X6 is a high-performance lithium polymer battery pack, designed for demanding applications requiring reliable and consistent power delivery. With a nominal voltage of 22.2 volts and a capacity of 1050 milliampere-hours, this battery comprises six cells configured to support high discharge rates up to 95C. The softcase design, equipped with an XT60 connector, ensures that the battery remains compact while providing robust connections in dynamic environments. This model is ideal for use in small-scale unmanned aerial vehicles, radio-controlled model aircraft, and high-performance portable electronic devices where weight and power density are critical design constraints.
Pack Size 1
Voltage 22.2v
Type Scale model battery pack (LiPo)

Alternatives (1)


Trustpilot