Tattu TA-RL-95C-550-6S1P Scale model battery 22.2V 550mAh 95C 6 cells XT30

MPN
TA-RL-95C-550-6S1P
Brand
Tattu
EAN-13
6928493306826
Order Code
20-4810
Country of Origin
Denmark
View Full Product Range (25)

Discontinued


Tattu TA-RL-95C-550-6S1P, 3304648, is a high-performance lithium polymer battery designed for scale model applications. This battery features a nominal voltage of 22.2 volts and a capacity of 550 mAh, consisting of six cells wired in series, indicated by the 6S1P configuration. With a discharge rate of 95C, it is capable of providing substantial power output efficiently and consistently, making it suitable for demanding tasks in radio-controlled aircraft, drones, and other model vehicles. The XT30 connector facilitates reliable electrical connections with minimal resistance, enhancing the overall system performance. This product is particularly valued in applications where compact size, lightweight design, and high discharge demands are critical factors.
Pack Size 1

Trustpilot