Tattu TA-RL-150C-1200-6S1P LiPo battery pack 22.2 V 1200 mAh 6 cells 150 C XT6

MPN
TA-RL-150C-1200-6S1P
Brand
Tattu
EAN-13
6928493306901
Order Code
20-4807
Country of Origin
Denmark
View Full Product Range (25)

Discontinued


Tattu TA-RL-150C-1200-6S1P, 3304656, is a LiPo battery pack designed for high-performance applications. This pack operates at a voltage of 22.2 volts and boasts a capacity of 1200 milliamp-hours, facilitated through its six cell configuration. Notable for its 150 C discharge rate, the battery is particularly suited for use in demanding environments where substantial power delivery is required, such as in competitive racing drones and other high-speed, manoeuvrable remote-controlled vehicles. The inclusion of an XT6 connector ensures reliable and efficient power transfer, making this battery pack an esteemed component in fields requiring rapid energy dispatch and excellent durability.
Pack Size 1

Trustpilot