Tattu TA-RL-130C-1400-4S1P Battery Pack LiPo 14.8V 1400mAh 4 Cell 130C Block X

MPN
TA-RL-130C-1400-4S1P
Brand
Tattu
EAN-13
6928493306239
Order Code
20-4804
Country of Origin
Denmark
View Full Product Range (25)

Discontinued


Tattu TA-RL-130C-1400-4S1P Battery Pack is a high-performance lithium polymer (LiPo) battery system engineered for applications demanding superior power output and reliability. Designed with a nominal voltage of 14.8 volts, this battery pack delivers a capacity of 1400 milliamp-hours, configured in a 4 cell arrangement with a 130C discharge rate, making it ideally suited for use in remote-controlled models and unmanned aerial vehicles requiring rapid bursts of energy. The robust construction ensures optimal thermal management and durability, while its compact block X configuration allows for efficient integration into constrained spaces. Engineers often employ this battery in precision applications where consistent power delivery is critical, such as robotics and high-speed racing drones.
Pack Size 1
Voltage 14.8v
Type Scale model battery pack (LiPo)

Trustpilot