Targus ASF238W9EU Targus ASF238W9EU display privacy filter 60.5 cm (23.8")

MPN
ASF238W9EU
Brand
Targus
EAN-13
5051794017380
Order Code
71-1679
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £77.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 03/10/2026

- Privacy Screens for tablet, laptop or desktop screens.
- Works with touch screens and dual screens.
- Anti-microbial & Anti-glare.

Keep your business your business with a Targus Privacy Screen. Our Privacy Screens can be used on the majority of devices and only allow normal viewing of on-screen data from directly in front of it. They also act as a screen protector. The privacy screen is double-sided to ensure clarity and prevent eyestrain wherever you are working, whether there is high glare or not. An Anti-microbial coating inhibits the growth of bacteria making it ideal for use with touch screens. Working life has become more mobile and increasingly we are working in busy public spaces such as coffee shops, restaurants and airports. Using a Targus Privacy Screen means you can work productively and comfortably with confidential business information wherever you are, in the knowledge that your on-screen data is protected from prying eyes.

- Privacy Screens for tablet, laptop or desktop screens.
- Works with touch screens and dual screens.
- Works with touch screens and dual screens.
- Anti-microbial.
- Anti-glare.
- Protect the information on your screen from unwanted viewing on any device, any size.
- Targus privacy screens are more touch-sensitive than other screens on the market.
- SKANE™ M-8 Anti-Microbial Coating provides outstanding activity against fungi and inhibits the growth of bacteria, ideal for touch screens.
- Reversible screen: shiny side ensures clarity for viewing inside, matt side reduces glare for viewing outside or in a bright room.
  • Privacy Screen for desktop screens 23.8"W (16:9)
  • Works with touch screens and dual screens
  • Blue light filter: Targus Privacy Screens reduce blue light for better protection and reading comfort
  • Anti-glare
  • Protect the information on your screen from unwanted viewing
  • Targus privacy screens are more touch-sensitive than other screens on the market
  • Reversible screen: shiny side ensures clarity for viewing inside, matt side reduces glare for viewing in bright light

Reviews

Be the first to submit a review

Trustpilot