Targus AEH104GL Targus AEH104GL headphones/headset Wired & Wireless Head-band

MPN
AEH104GL
Brand
Targus
EAN-13
5051794041538
Order Code
72-8033
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £66.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 85 availableBack-order availability date - 15/11/2026

Boost your productivity and go hands-free with the Targus® Wireless Bluetooth® Stereo Headset. Using a headset frees up your hands to take notes, multitask, and comfortably take calls without cradling a phone between your neck and shoulders. With a full charge on its 41 mAh Lithium polymer battery, this headset supports 16+ hours of talk or playback time so it’s ready to work when you are, plus you can keep the headset topped up using USB-C® charging cable (included). Although this headset is equipped with Bluetooth® for wireless convenience, the 3.5 mm auxiliary (Aux) cable (included) offers an optional wired connection.

With its soft padded adjustable headband and earpieces, this lightweight, balanced headset offers a comfortable, secure fit for all-day wear. The rotatable, omni-directional boom microphone allows you to find optimal mic placement. Equipped with directional noise-cancelling technology, this headset microphone is fine-tuned to suppress ambient sound and ensure speech clarity for your conference calls. The dual over-ear speakers are designed to deliver optimum sound quality whilst providing passive noise cancelling to block out the noise around you.

And this stereo headset isn’t just for calls, it can be used to listen to music for a full immersion experience at work or at play. Bonus: No need to take your headset off to control this headset. Audio adjustment and call connecting controls are at your fingertips, located on-ear and on the mic for optimum convenience.

Wireless or Wired

Wirelessly pair your headset with up to 2 devices using reliable and battery-saving Bluetooth® 5. technology or connect to your device with the included 3.5mm auxiliary (Aux) cable.

All Day Comfort

The on-ear design paired with soft touch ear pads provide wearable comfort all day. Lightweight, balanced and comfortable, you will hardly notice you are wearing them.

On-Ear and On-Mic Controls

Pump up the volume (or turn it down) without taking off your headset. The buttons are conveniently located on the earpiece, so you can make quick sound adjustments at your fingertips. Connecting and disconnecting your calls is easy using the controls directly on the detachable boom mic. Plus, you can even check the remaining battery life at a click of a button.

Optimised Stereo Sound

Unlike the typical single earpiece mono headset, the Targus® Wired Stereo Headset has dual earpieces so both of your ears are covered. Need to focus on a task at hand or listen sharply to that video presentation? The padded earpieces provide passive noise-canceling for filtering and blocking ambient sound and noise too.
  • Designed and tuned for optimum audio quality with dual low impedance, high sensitivity 3mm speakers
  • Crisp, clear speech with omni-directional microphone and ambient noise-cancelling technology
  • Lightweight and balanced, plus soft padded adjustable headband and ear pieces for all-day comfort
  • Detachable, rotatable boom microphone for left or right use
  • Handy on-ear touch audio controls and mute switch on boom
  • Extra internal microphone for use without a boom microphone
  • Pair up to 2 devices wirelessly with Bluetooth® 5. technology
  • Optional wired audio connection (3.5mm Aux cable included)
  • Rechargeable 41 mAh Lithium polymer battery (USB-C® charging cable
  • included)
  • Stamina 16+ hours of talk / playback time with on-ear battery life checker
  • Compatible with major conferencing software on Windows®, macOS™, and Chrome OS™

Reviews

Be the first to submit a review

Trustpilot