Tanos 83500912 Systainer ³ S Compact Transport Box with Transparent Lid

Image Representative of Range

Tanos 83500912 Systainer ³ S Compact Transport Box with Transparent Lid

MPN
83500912
Brand
Tanos
EAN-13
4063104011446
Order Code
10-7500
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £32.00
10+ £30.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Tanos 83500912 transport box offers compact and durable tool storage with dimensions of 265 x 71 x 171 mm. Made from sturdy ABS plastic, this box ensures reliable protection for tools and accessories. It's ideal for professionals needing organised and portable storage solutions.
Type Transport box
Height 71mm
Length 171mm
Width 265mm
Colour Grey-white (RAL 7035), Signal blue
Material ABS plastic
Dim (W x H x D) 265 x 71 x 171 mm
Weight 0.530kg

Reviews

Be the first to submit a review

Trustpilot