Tanos 83500910 Universal-Systainer³ S 76 Transport Box ABS Plastic Compact

Image Representative of Range

Tanos 83500910 Universal-Systainer³ S 76 Transport Box ABS Plastic Compact

MPN
83500910
Brand
Tanos
EAN-13
4063104011200
Order Code
10-7499
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £31.00
10+ £28.90
50+ £28.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Tanos manufactures the Universal-Systainer³ S 76, a durable transport box made of ABS plastic with dimensions of 265 x 71 x 171 mm. This tool storage solution features a robust design ideal for organising and transporting tools and accessories securely. The Tanos Universal-Systainer³ S 76 is commonly used in workshops and for on-site jobs, ensuring convenient and efficient transport of equipment.
Type Transport box
Height 71mm
Length 171mm
Width 265mm
Colour Grey-white (RAL 7035), Signal blue
Material ABS plastic
Dim (W x H x D) 265 x 71 x 171 mm
Weight 0.524kg

Reviews

Be the first to submit a review

Trustpilot