Tanos 83000876 Systainer³ Rack Transport Box ABS Plastic 396x330x296mm

Image Representative of Range

Tanos 83000876 Systainer³ Rack Transport Box ABS Plastic 396x330x296mm

MPN
83000876
Brand
Tanos
EAN-13
4063104011330
Order Code
10-7474
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £63.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Tanos Systainer³ Rack/0 M 337 is a robust transport box made from durable ABS plastic. Measuring 396 x 330 x 296 mm, it offers reliable tool storage. This product is ideal for organizing and transporting tools efficiently.
Type Transport box
Height 330mm
Length 296mm
Width 396mm
Colour Grey-white (RAL 7035), Signal blue
Material ABS plastic
Dim (W x H x D) 396 x 330 x 296 mm
Weight 4.06kg

Reviews

Be the first to submit a review

Trustpilot