Tanos 83000874 Systainer³ Sortainer Transport Box, ABS, 396x330x296mm

Image Representative of Range

Tanos 83000874 Systainer³ Sortainer Transport Box, ABS, 396x330x296mm

MPN
83000874
Brand
Tanos
EAN-13
4063104010920
Order Code
10-7473
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £116.00
10+ £111.00
50+ £110.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Tanos Systainer³ Sortainer/3 M 337 is a durable ABS plastic transport box ideal for tool storage and organisation. It measures 396 x 330 x 296 mm, providing ample space for various items. The Tanos 83000874 transport box is perfect for professionals requiring efficient and portable storage solutions.
Type Transport box
Height 330mm
Length 296mm
Width 396mm
Material ABS plastic
Dim (W x H x D) 396 x 330 x 296 mm
Factory colour Grey-white (RAL 7035)
Weight 6.22kg

Reviews

Be the first to submit a review

Trustpilot