Tanos 83000870 Systainer³ Combi M 337, 396x330x296mm, ABS Plastic Box

Image Representative of Range

Tanos 83000870 Systainer³ Combi M 337, 396x330x296mm, ABS Plastic Box

MPN
83000870
Brand
Tanos
EAN-13
4063104010883
Order Code
10-7471
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £118.00
10+ £114.40
50+ £114.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Tanos Systainer³ Combi M 337 is a durable tool storage solution made from ABS plastic. It measures 396 x 330 x 296 mm, making it ideal for organising and transporting tools. The Tanos 83000870 transport box is perfect for professionals who need a reliable storage system on-site.
Type Transport box
Height 330mm
Length 296mm
Width 396mm
Material ABS plastic
Dim (W x H x D) 396 x 330 x 296 mm
Factory colour Grey-white (RAL 7035)
Weight 3.72kg

Reviews

Be the first to submit a review

Trustpilot