Tanos 83000619 Systainer³ Tool Bag M - Flexible, Robust, Compatible Design

Image Representative of Range

Tanos 83000619 Systainer³ Tool Bag M - Flexible, Robust, Compatible Design

MPN
83000619
Brand
Tanos
EAN-13
4063104010838
Order Code
10-7468
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £160.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 28/10/2026

The Tanos Systainer³ Tool Bag M 83000619 is an empty tool bag designed for efficient tool storage and organisation. Measuring 396 x 359 x 296 mm, it offers ample space to accommodate various tools securely. Ideal for professionals, it ensures easy transport and accessibility on site.
Type Tool bag (empty)
Height 359mm
Width 396mm
Depth 296mm
Dim (W x H x D) 396 x 359 x 296 mm
Factory colour Graphite grey (RAL 7024)
Weight 3.68kg

Reviews

Be the first to submit a review

Trustpilot