Tanos 83000016 Systainer III XXL 237 Transport Box, Durable ABS, Spacious

Image Representative of Range

Tanos 83000016 Systainer III XXL 237 Transport Box, Durable ABS, Spacious

MPN
83000016
Brand
Tanos
EAN-13
4063104001140
Order Code
10-7454
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £81.00
10+ £78.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 03/12/2026

The Tanos Systainer III XXL 237, model number 83000016, is a robust transport box made from durable ABS plastic. With dimensions of 792 x 237 x 296 mm, it is ideal for tool storage and transportation. Typical applications include organising and securing tools for professional and personal use.
Type Transport box
Height 237mm
Length 296mm
Width 792mm
Material ABS plastic
Dim (W x H x D) 792 x 237 x 296 mm
Factory colour Grey-white (RAL 7035)
Inside height 188mm
Inside Width 786.5mm
Internal depth 279.1mm
Weight 3640g

Reviews

Be the first to submit a review

Trustpilot