Tanos 83000015 Systainer³ Toolbox L 237, 296x508x230mm, ample space, linkable

Image Representative of Range

Tanos 83000015 Systainer³ Toolbox L 237, 296x508x230mm, ample space, linkable

MPN
83000015
Brand
Tanos
EAN-13
4063104001133
Order Code
10-7453
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Was Unit Price (Ex VAT)
1+ £62.65 £53.25
10+ £51.38
50+ £51.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Tanos 83000015 transport box is made from durable ABS plastic and measures 296 x 508 x 230 mm. It is designed for tool storage and offers reliable protection for transporting equipment. This sturdy box is ideal for professionals who need to organise and secure their tools efficiently during transit.
Type Transport box
Height 230mm
Length 296mm
Width 508mm
Colour Light grey, Signal blue
Material ABS plastic
Dim (L x W x H) 296 x 508 x 230 mm
Inside height 220mm
Inside Width 461.1mm
Internal depth 221mm
Weight 2.40kg

Reviews

Be the first to submit a review

Trustpilot