Tanos 83000014 Systainer³ Toolbox, ABS Plastic, 296x508x130mm, Stackable

Image Representative of Range

Tanos 83000014 Systainer³ Toolbox, ABS Plastic, 296x508x130mm, Stackable

MPN
83000014
Brand
Tanos
EAN-13
4063104001126
Order Code
10-7452
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £46.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Tanos 83000014 transport box is a tool storage solution made from durable ABS plastic, measuring 296 x 508 x 130 mm. Manufactured by Tanos, this box is designed for organisation and protection of tools. It is ideal for both professional and DIY use, ensuring safe and efficient transport.
Type Transport box
Height 130mm
Length 296mm
Width 508mm
Colour Light grey, Signal blue
Material ABS plastic
Dim (L x W x H) 296 x 508 x 130 mm
Inside height 120mm
Inside Width 461.1mm
Internal depth 221mm
Weight 1.90kg

Reviews

Be the first to submit a review

Trustpilot