Tanos 83000013 Systainer³ Toolbox M237 Stackable ABS Plastic 296x396x230mm

Image Representative of Range

Tanos 83000013 Systainer³ Toolbox M237 Stackable ABS Plastic 296x396x230mm

MPN
83000013
Brand
Tanos
EAN-13
4063104001119
Order Code
10-7451
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £49.00
10+ £46.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Tanos 83000013 transport box is made from ABS plastic and measures 296 x 396 x 230 mm. It is ideal for tool storage, offering durability and protection for various items. This transport box is typically used for safely storing and transporting tools or small equipment.
Type Transport box
Height 230mm
Length 296mm
Width 396mm
Colour Light grey, Signal blue
Material ABS plastic
Dim (L x W x H) 296 x 396 x 230 mm
Inside height 222mm
Inside Width 357.8mm
Internal depth 221mm
Weight 1.70kg

Reviews

Be the first to submit a review

Trustpilot