Tanos 83000009 Systainer³ L 237 Spacious, ABS, Stackable Transport Box

Image Representative of Range

Tanos 83000009 Systainer³ L 237 Spacious, ABS, Stackable Transport Box

MPN
83000009
Brand
Tanos
EAN-13
4063104001072
Order Code
10-7447
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £70.00
10+ £67.80
50+ £67.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Tanos Systainer³ L 237 is a robust transport box designed for tool storage. Made of durable ABS plastic, it measures 296 x 508 x 230 mm. It's ideal for organising and protecting tools during transport.
Type Transport box
Height 230mm
Length 296mm
Width 508mm
Colour Grey
Material ABS plastic
Dim (L x W x H) 296 x 508 x 230 mm
Inside height 194mm
Inside Width 501.7mm
Internal depth 275.2mm
Weight 2.38kg

Reviews

Be the first to submit a review

Trustpilot