Tanos 83000008 Systainer³ L 187 Transport Box, ABS, 296x508x180mm

Image Representative of Range

Tanos 83000008 Systainer³ L 187 Transport Box, ABS, 296x508x180mm

MPN
83000008
Brand
Tanos
EAN-13
4063104001065
Order Code
10-7446
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £66.00
10+ £63.30
50+ £63.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Tanos manufactures the Systainer³ L 187, a transport box made from durable ABS plastic. Its dimensions of 296 x 508 x 180 mm make it ideal for versatile tool storage. The Tanos 83000008 transport box is perfect for organizing and transporting tools efficiently.
Type Transport box
Height 180mm
Length 296mm
Width 508mm
Colour Grey
Material ABS plastic
Dim (L x W x H) 296 x 508 x 180 mm
Inside height 144mm
Inside Width 501.7mm
Internal depth 275.2mm
Weight 2.14kg

Reviews

Be the first to submit a review

Trustpilot