Tanos 83000004 Systainer³ M 237 Transport Box ABS Plastic L296xW396xH230mm

Image Representative of Range

Tanos 83000004 Systainer³ M 237 Transport Box ABS Plastic L296xW396xH230mm

MPN
83000004
Brand
Tanos
EAN-13
4063104001027
Order Code
10-7442
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Was Unit Price (Ex VAT)
1+ £56.65 £48.15
10+ £45.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 411 in stock

The Tanos Systainer³ M 237, model number 83000004, is a robust transport box designed for efficient tool storage. Made of durable ABS plastic, it measures 296 x 396 x 230 mm, providing ample space and protection for various tools. Ideal for professionals, it facilitates organised transport and storage on worksites or in workshops.
Type Transport box
Height 230mm
Length 296mm
Width 396mm
Colour Light grey, Signal blue
Material ABS plastic
Dim (L x W x H) 296 x 396 x 230 mm
Inside height 196mm
Inside Width 389.7mm
Internal depth 275.2mm

Reviews

Be the first to submit a review

Trustpilot