Tanos 83000001 Systainer³ M 112 Box Small, Durable ABS, Easy Transport

Image Representative of Range

Tanos 83000001 Systainer³ M 112 Box Small, Durable ABS, Easy Transport

MPN
83000001
Brand
Tanos
EAN-13
4063104000990
Order Code
10-7439
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Was Unit Price (Ex VAT)
1+ £46.44 £39.47
10+ £37.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

The Tanos Systainer³ M 112, made from durable ABS plastic, is ideal for tool storage and organisation. Measuring 296 x 396 x 105 mm, it offers a compact and efficient solution for transport needs. The Tanos 83000001 transport box is perfect for professionals requiring secure and systematic storage of their tools on the go.
Type Transport box
Height 105mm
Length 296mm
Width 396mm
Colour Light grey, Signal blue
Material ABS plastic
Dim (L x W x H) 296 x 396 x 105 mm
Inside height 71mm
Inside Width 389.5mm
Internal depth 275mm
Weight 1.4kg

Reviews

Be the first to submit a review

Trustpilot