Tanos 80100004 T-Loc IV Transport Box ABS Plastic 396x315x296mm

Tanos 80100004 T-Loc IV Transport Box ABS Plastic 396x315x296mm

MPN
80100004
Brand
Tanos
EAN-13
4260386320932
Order Code
10-7433
Country of Origin
Germany

Discontinued


The Tanos systainer T-Loc IV is a compact and sturdy tool storage solution crafted from durable ABS plastic. With dimensions of 396 x 315 x 296 mm, this transport box is ideal for organising and transporting tools efficiently. It is typically used by professionals in trades where tool accessibility and protection are essential.
Type Transport box
Height 315mm
Length 296mm
Width 396mm
Colour Grey
Material ABS plastic
Dim (W x H x D) 396 x 315 x 296 mm
Factory colour Light grey
Inside height 285mm
Inside Width 382mm
Internal depth 266mm
Weight 2.1kg

Trustpilot