Taiway 200MSP1T2B2M6RE SPDT Sub Min R/a PCB Toggle Switch

Taiway 200MSP1T2B2M6RE SPDT Sub Min R/a PCB Toggle Switch

MPN
200MSP1T2B2M6RE
Brand
Taiway
Order Code
75-0174
Country of Origin
China

Discontinued


Sub-miniature vertical SPDT PCB right angled mounting toggle switch with plain bushes from the Taiway 200 Series.


  • On-None-On operation
  • 400mA contact current
  • 20V contact voltage
  • Gold-plated copper alloy contact
  • Pitch 2.54mm
  • UL Approved
Contact Configuration On / none / on
Current Rating (Amps) 0.4A
Illumination Type None
Type Sub-miniature toggle

Questions

*Question functionality currently disabled
Question by: Product code: 75-0174

Q. Please confirm these switches are latching in all positions. Thanks John

A. Hi John. Thank you for your question. This is a latching switch.


Trustpilot