Taiwan Alpha RV16AF-41-17K-A500K-3 500K Log 16mm Metal PC mount Potentiometer

MPN
RV16AF-41-17K-A500K-3
Brand
Taiwan Alpha
Order Code
65-3613
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

    10kΩ 100kΩ 250kΩ 500kΩ 1MΩ
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £1.34
50+ £0.710
100+ £0.648
500+ £0.551
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1,404 in stockAdditional quantity lead time 6 months

A 500K ø16mm 20% carbon track single potentiometer suitable for PCB mounting in commercial applications.


  • Logarithmic (Log) taper
  • Metal case
  • Supplied with serrated 6mm diameter shaft
  • Bush mount
Type Potentiometer
Resistance 500kΩ
Tolerance 20%
No of Turns 5/6
Taper Logarithmic
Power Rating 0.125W
Shaft Diameter 6mm
Shaft Length 17mm

Reviews

Be the first to submit a review

Trustpilot