Taiwan Alpha RV16AF-41-17K-B250K-3 250K Lin 16mm Metal PC mount Potentiometer

MPN
RV16AF-41-17K-B250K-3
Brand
Taiwan Alpha
Order Code
65-4326
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £1.28
50+ £0.678
100+ £0.617
500+ £0.525
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 743 in stockAdditional quantity lead time 6 months

Taiwan Alpha RV16AF-41-17K-B250K-3 250K Lin 16mm Metal PC mount Potentiometer A potentiometer with a metal PC mount. Suitable for applications such as audio, TV/Video, Instrumental and Industrial.
  • Metal bushing
  • Vertical
Type Linear Potentiometer
Resistance 250kΩ
Tolerance ± 20%
No of Turns 1
Taper Linear
Power Rating 0.125W
Shaft Diameter 6mm
Shaft Length 17mm

Reviews

Be the first to submit a review

Trustpilot