Taiwan Alpha RV16AF 10K LOG 16mm Metal Case PCB Potentiometer

MPN
RV16AF-20-20K-A10K-30H4
Brand
Taiwan Alpha
Order Code
65-0811
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £1.47
50+ £0.477
100+ £0.433
500+ £0.369
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 998 in stockAdditional quantity lead time 6 months

A 10K ø16mm 20% carbon track single potentiometer suitable for PCB mounting in commercial applications.


  • Log taper
  • Metal case
  • Supplied with serrated 6mm diameter shaft
  • Bush mount
Type Potentiometer
Resistance 10kΩ
Tolerance 20%
No of Turns 1
Taper Logarithmic
Power Rating 0.2W
Shaft Diameter 16mm
Shaft Length 6mm

Reviews

Be the first to submit a review

Trustpilot