Tacwise 1506 Ranger EL-Pro Cordless Staple/Nail Gun 18V

MPN
1506
Brand
Tacwise
EAN-13
5051439004850
Order Code
97-3490
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £231.16 £168.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

The Tacwise Ranger EL-Pro Cordless Staple/Nail Gun is powered by an interchangeable 18V lithium-ion battery. Delivers precise nailing and stapling without the wires. Made from high-impact, ABS moulded housing, this cordless model is perfect for a range of applications including furniture upholstery, roofing, fencing, insulation and much more.

Switch seamlessly between staples and nails thanks to the bottom loading design and know when you’re running low with the useful refill window. The EL-Pro features single shot or contact firing modes, designed for maximum power for various staple lengths without adjustment.

This powerful staple/nail gun also boasts a depth control adjustment wheel and an LED light for accurate stapling/nailing. To prevent damage to work surfaces, the Ranger EL-Pro comes fitted with a nonmarking nose protector.

Backed by a 2-year guarantee when using Tacwise staples/nails.

Supplied with: 1 x 18V Li-ion Battery, 1 x Charger with UK/EUR Adaptor Plug, 1,000 x 30mm Nails, 1,000 x 30mm Staples.

Specification:

Magazine Capacity: 100 Nails/Staples
Fastenings: 18GA Narrow Crown Brad Nails: 20-50mm, Staples: 19-40mm
Weight: 3.1kg


Type Nailgun

Reviews

Be the first to submit a review

Trustpilot