T.I.P. 31003 Manometer Back Side Connector 1 piece(s)

MPN
31003
Brand
T.I.P.
EAN-13
4011458310036
Order Code
10-7377
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 15/09/2026

The T.I.P. - Technische Industrie Product 31003 Manometer is a pressure gauge with a back side connector designed for precision measurement applications. Manufactured by T.I.P., it features reliable construction suitable for various industrial settings. Typical applications include monitoring pressure in heating systems, hydraulic systems, and other mechanical equipment.
Type Manometer
Pressure Range 0 - 6bar
Connection size 1/4in
Connector Back side
Depth 27mm
Diameter 52mm
Dimensions (Ø x D) 52 mm x 27 mm

Reviews

Be the first to submit a review

Trustpilot