T-1 3/4 5mm Solid State Lamp

Kingbright Brand: Kingbright
L-7113SURCK
Description Image Product Buy Pricing (Ex VAT) LED Colour Colour Dominant Wavelength Digit / Alpha Height Forward Voltage Lens Type Length Forward Current Width Common Connection Luminous Intensity Viewing Angle Max Operating Temp Height Minimum Operating Temp Reverse Voltage Type Size
Kingbright L-7113SURCK T-1 3/4 5mm Solid State Lamp
Kingbright L-7113SURCK T-1 3/4 5mm Solid State Lamp
Standard range
Order code: 55-9366
MPN: L-7113SURCK

Order in multiples of 5


Despatched same day - 2,248 in stockAdditional quantity lead time 11 weeks
5+ £0.104
50+ £0.097
100+ £0.083
500+ £0.076
Price per unit Ex VAT
Red 630 1.85 Water Clear 30mA 1800mcd 20 +85 -40 5 5
Kingbright SA40-19SURKWA 101.2mm (4.0 inch) Single Digit Numeric Display
Kingbright SA40-19SURKWA 101.2mm (4.0 inch) Single Digit Numeric Display
Standard range
Order code: 55-9368
MPN: SA40-19SURKWA

Despatched same day - 24 in stockAdditional quantity lead time 11 weeks
1+ £17.93
Price per unit Ex VAT
Red 4in 7.4V 90mm 60mA 15mm Common Anode 31mcd 122mm LED

Trustpilot