Kingbright SA40-19SURKWA 101.2mm (4.0 inch) Single Digit Numeric Display

MPN
SA40-19SURKWA
Brand
Kingbright
Order Code
55-9368
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 24 in stockAdditional quantity lead time 11 weeks

Kingbright SA40-19SURKWA 101.2mm (4.0 inch) Single Digit Numeric Display - A 101.6mm (4in) high seven segment display with a 105mcd luminous intensity super bright red LED.
  • SA40-19SURKWA
  • Each segment contains eight chips (decimal point has two chips)
  • A series resistor must be employed with each segment to limit IF value
  • Right hand decimal
  • Low current operation
  • Excellent character appearance
  • High light output
  • Easy mounting on PCB or sockets
  • IC compatible
  • Mechanically rugged
  • Common anode
  • All displays are categorised for luminous intensity with white diffused segments and grey display surface to maximise on/off contrast

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Red
Digit / Alpha Height 4in
Forward Voltage 7.4V
Length 90mm
Width 15mm
Common Connection Common Anode
Forward Current 60mA
Height 122mm
Luminous Intensity 31mcd
Type LED

Reviews

Be the first to submit a review

Trustpilot