Sygonix SY-6801170 Cable duct grey 2000x60x80mm 5 pcs Trunking Conduit

MPN
SY-6801170
Brand
Sygonix
EAN-13
4064161478128
Order Code
17-6557
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £40.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 80 availableBack-order availability date - 19/11/2026

Sygonix SY-6801170 Cable duct is engineered as a conduit and trunking solution to optimise cable management in various environments. This grey cable duct measures 2000 mm in length, 60 mm in width, and 80 mm in height, available in a set of five pieces. Its design facilitates the orderly routing and protection of electrical cables, ensuring optimal performance in residential, commercial, and industrial installations. The robust construction of the duct provides effective shielding against physical damage, contributing to enhanced cable longevity and reliability in applications requiring systematic cabling infrastructure. Suitable for installations where aesthetic integration is important, this cable duct offers a discreet yet efficient means of managing electrical connectivity.
Type Cable duct
Colour Grey
Length 2000mm
Content 5
Dimensions (L x W x H) 2000 x 60 x 80 mm
Height 80mm
Supplied length 2000mm
Width 60mm

Reviews

Be the first to submit a review

Trustpilot