Sygonix SY-6801164 Cable duct Grey 2000x40x60mm 5 pcs Trunking Conduit

MPN
SY-6801164
Brand
Sygonix
EAN-13
4064161478098
Order Code
17-6554
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £28.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 195 availableBack-order availability date - 19/11/2026

Sygonix SY-6801164 is a high-quality cable duct designed for efficient cable management in various engineering applications. Measuring 2000 mm in length, 40 mm in width, and 60 mm in height, this grey conduit is available in a pack of five, providing ample material for extensive wiring tasks. Made from robust materials, the duct ensures durability and long-lasting performance in both residential and commercial environments. Its design facilitates easy installation and organisation of cables, making it ideal for use in electrical installations and network cabling projects where protection and neatness are essential. The Sygonix SY-6801164 is suited for applications requiring streamlined routing of power and data cables, contributing to a tidy and efficient workspace.
Type Cable duct
Colour Grey
Length 2000mm
Content 5
Dimensions (L x W x H) 2000 x 40 x 60 mm
Height 60mm
Supplied length 2000mm
Width 40mm

Reviews

Be the first to submit a review

Trustpilot