Sygonix SY-6801162 Cable duct grey 2000 x 40 x 40 mm 5 pcs

MPN
SY-6801162
Brand
Sygonix
EAN-13
4064161478081
Order Code
17-6553
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £21.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 155 availableBack-order availability date - 19/11/2026

Sygonix SY-6801162 is a robust cable duct designed for effective cable management in various industrial and commercial settings. Each unit measures 2000 mm in length, 40 mm in width, and 40 mm in height, making it suitable for accommodating multiple cables while maintaining a streamlined appearance. The grey duct is manufactured from durable materials, ensuring longevity and reliability under typical usage conditions. It is supplied in packs of five, allowing for extensive coverage across multiple installations. Common applications include routing and protecting electrical wiring in office buildings, manufacturing plants, and data centres, where maintaining order and safety in cabling infrastructure is paramount.
Type Cable duct
Colour Grey
Length 2000mm
Content 5
Dimensions (L x W x H) 2000 x 40 x 40 mm
Height 40mm
Supplied length 2000mm
Width 40mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot