Sygonix SY-6801160 Cable duct Grey LxWxH 2000x25x40 mm 5 pcs Trunking

MPN
SY-6801160
Brand
Sygonix
EAN-13
4064161478074
Order Code
17-6552
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £15.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 102 availableBack-order availability date - 19/11/2026

Sygonix SY-6801160, a cable duct, is a meticulously engineered product designed for efficient cable management and protection, particularly in environments where both organisation and safety of wiring are paramount. This conduit and trunking solution, measuring 2000 mm in length, 25 mm in width, and 40 mm in height, is fabricated from high-grade materials, ensuring durability and reliability in varied operational settings. With a neutral grey finish, it seamlessly integrates into most infrastructural designs. The pack includes five pieces, offering ample resources for comprehensive installation projects. Ideal for use in residential, commercial, and industrial applications, this cable duct facilitates the orderly arrangement and shielding of electrical wiring, thereby enhancing overall operational efficiency and safety compliance.
Type Cable duct
Colour Grey
Length 2000mm
Content 5
Dimensions (L x W x H) 2000 x 25 x 40 mm
Height 40mm
Supplied length 2000mm
Width 25mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot