Sygonix SY-6688142 Monocrystalline solar panel 150W 18.62V Polycrystalline

MPN
SY-6688142
Brand
Sygonix
EAN-13
4064161393117
Order Code
17-6502
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £51.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 409 availableBack-order availability date - 30/11/2026

Sygonix SY-6688142 is a cutting-edge monocrystalline solar panel designed to deliver efficient and reliable performance in a variety of engineering applications. Also referred to as 3344071, this solar panel features a power output of 150 watts and operates optimally at a voltage of 18.62 volts. The monocrystalline construction provides superior efficiency and longevity compared to polycrystalline alternatives. Typical applications for this product include residential solar installations, off-grid power systems, and supplemental energy sources for industrial equipment. Its robust design ensures consistent energy conversion, making it an ideal component in systems requiring dependable renewable energy integration.
Type Monocrystalline solar panel
Dimensions (L x W) 895 mm x 875 mm
Cable Length 0.9m
Depth 30mm
Length 895mm
No. of cells 32
Nominal Current 8.08A
Nominal Voltage 18.62V
Open circuit voltage (OCV) 21.7V
Power 150W
Product Type Monocrystalline solar panel
Short-circuit current 8.9A
Weight 8kg
Width 875mm

Reviews

Be the first to submit a review

Trustpilot