Sealey PL/13/3 Rubber Plug 13amp Extra Heavy-duty Pack of 10

MPN
PL/13/3
Brand
Sealey
EAN-13
5024209142144
Order Code
89-2052
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £34.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 22/11/2026

Black 13A Heavy-Duty rewirable plug, recommended for garage, home and workshop use. Manufactured to BS1363 Impact resistant and fitted with sleeved strain relief pins.
  • Black 13A Heavy-Duty rewirable plug.
  • Recommended for garage, home and workshop use.
  • Rewireable Plug.
  • Manufactured to BS1363
  • Impact resistant with sleeved strain resistant pins.
  • Model No. PL/13/3
Type Heavy duty mains plug
Colour Black
Current Rating 13A
Mains Plug Type UK 13A
Contacts per Unit 3
Fuse Holder Yes 13A Fuse
IEC Standard BS1363/A
Mounting method Inline
Mounting Type Cable Mount
Nett Weight 0.60kg
Pack Size Box of 10
Termination Screw
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot