Sygonix SY-6515318 wireless water leak detector app-controlled battery-powered

MPN
SY-6515318
Brand
Sygonix
EAN-13
4064161334806
Order Code
17-6462
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 824 in stock

Sygonix SY-6515318, also known as 3257659, is a wireless water leak detector that is both app-controlled and battery-powered. This product employs sensor technology to detect water presence, providing real-time alerts through a dedicated application. It is designed for integration into smart home systems, enhancing safety and convenience through immediate notification of potential leaks. Suitable for deployment in residential and commercial buildings, the device plays a crucial role in preventing water damage by alerting users before incidents become severe. Its compact design and wireless capabilities make it easy to install and maintain.
Type Wireless water leak detector
Dispensing Method Not Applicable
Depth 21mm
Detector features app-controlled
Dimensions (W x H x D) 25 x 69 x 21 mm
Height 69mm
Mounting Type Wall
Operating Voltage 3V DC
Power supply (LOV) battery-powered
Product Type Wireless water leak detector
Weight 59g
Width 25mm

Reviews

Be the first to submit a review

Trustpilot