Sygonix SY-6441064 SYG-MCB Circuit Breaker 3P 32 A 415 V AC 6 KA

MPN
SY-6441064
Brand
Sygonix
EAN-13
4064161335711
Order Code
07-3228
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £8.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 84 in stock

The Sygonix SY-6441064 SYG-MCB 3P/B32/6KA Circuit Breaker is a robust electrical device designed for 3-pin operations, rated at 32 A with a maximum voltage of 415 V AC. Engineered for enhanced safety and reliability, it features a 6 kA interrupt capacity. This circuit breaker is typically used in industrial and commercial environments to protect electrical circuits from overloads.
Type Circuit breaker
Voltage Rating - AC 415V AC
No. of Poles 3
Tripping Characteristics B Curve
Current Ratng 32A
Depth 77mm
Dim (W x H x D) 53 x 85 x 77 mm
Factory colour White
Height 85mm
Misc Attribute 3pole B 32A
Number of pins 3
Plastic free packaging Plastic-free packaging
Switch-off Capacity 6kA
Voltage Rating 415V AC
Width 53mm

Reviews

Be the first to submit a review

Trustpilot