Sygonix SY-6438016 RCCB 1P+N 40A 10kA 30mA 230VAC 2-pin

MPN
SY-6438016
Brand
Sygonix
EAN-13
4064161335285
Order Code
07-3205
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £19.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 234 in stock

The Sygonix SY-6438016 is a residual current circuit breaker rated for 40 A with a 30 mA sensitivity. It features a 2-pin configuration suitable for 230 V AC systems, providing 10 kA short-circuit protection. This RCCB is typically used in residential and commercial electric circuits to safeguard against earth leakage and electrical faults.
Type RCCB
Current Rating 40A
Voltage Rating - AC 230V AC
Tripping Characteristics A Curve
Current Ratng 40A
Depth 68mm
Differential current rating 0.03A
Dim (W x H x D) 36 x 83 x 68 mm
Factory colour White
Height 83mm
Misc Attribute 2pole 40A 0.03A
Number of pins 2
Plastic free packaging Plastic-free packaging
Switch-off Capacity 10kA
Voltage Rating 230V AC
Width 36mm

Reviews

Be the first to submit a review

Trustpilot