Sygonix SY-6408028 Solar Extension Cable 6 mm² 5 m set of 2

MPN
SY-6408028
Brand
Sygonix
EAN-13
4064161327808
Order Code
07-3176
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 93 in stock

The Sygonix SY-6408028 is a solar connector extension with a cable length of 5 metres and a 6 mm² cross-section. It features a plug and socket design ideal for connecting solar panels. Typical applications include extending the reach of solar installations.
Length 5m
Colour Black & Red
Conductor Cross Section 6mm²
Cable standard H1Z2Z2-K 6mm²
Cable Use Solar system connection
Connector Version push-fit
Nominal Current 40A
Operating Voltage 1500V DC
Type Extension

Reviews

Be the first to submit a review

Trustpilot