Sygonix SY-6097874 Door opener controller hygienic contact-free design

MPN
SY-6097874
Brand
Sygonix
EAN-13
4064161319391
Order Code
07-3120
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £27.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 257 in stock

The Sygonix SY-6097874 door opener controller is a versatile access control system suitable for flush or surface mount installations. It supports 12 V DC and 24 V DC operation, providing enhanced theft protection with a keypad lock. Ideal for secure entry points, its code lock functionality is commonly used in residential and commercial properties.
Type Door opener controller
Colour Stainless steel, Black
Current Consumption 1A
Depth 25mm
Dimensions (W x H x D) 86 x 86 x 25 mm
Height 86mm
Plastic free packaging Plastic-free packaging
Weight 130g
Width 86mm

Reviews

Be the first to submit a review

Trustpilot