Sygonix SY-5995286 LED floodlight 100W Neutral white with motion sensor

MPN
SY-5995286
Brand
Sygonix
EAN-13
4064161311173
Order Code
07-3093
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £80.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 234 availableBack-order availability date - 08/10/2026

The Sygonix SY-5995286 is an LED outdoor floodlight featuring a motion detector and an energy efficiency class C rating, designed for 100 watts in neutral white. This floodlight is ideal for illuminating gardens and outdoor areas with its powerful and efficient lighting capabilities. Typical applications include enhancing security around residential and commercial properties.
Type LED outdoor floodlight (+ motion detector)
Colour Temperature 4000K
IP Rating IP65
Power 100W
Bulb Type SMD LED
Colour Neutral white
Depth 36.5mm
Dim (W x H x D) 276.5 x 204 x 36.5 mm
Energy Consumption 100 kWh/1000h
Energy efficiency rating C (A - G)
Factory colour Black
Feed length 30cm
Height 204mm
Luminous Flux 16500lm
Material Aluminium (die-cast)
Number of bulbs 352
Operating Voltage 230V
PIR detection angle (horizontal) 160°
Plastic free packaging Plastic-free packaging
Weight 1058g
Width 276.5mm

Reviews

Be the first to submit a review

Trustpilot