Sygonix Outdoor Light Fittings LED outdoor floodlight (+ motion detector) 618219

Sygonix Brand: Sygonix
The Sygonix series consists of LED floodlights with motion sensors, designed for outdoor use and featuring various power ratings and IP65-rated protection against dust and water.
Description Image Product Buy Pricing (Ex VAT) Power Bulb Type Depth Dim Energy Consumption Height Luminous Flux Number of bulbs Total luminous flux Weight Width Type Colour Temperature IP Rating Colour Energy efficiency rating Factory colour Feed length Material Operating Voltage
Sygonix SY-5995282 LED floodlight with motion detector 50 W IP65-rated
Sygonix SY-5995282 LED floodlight with motion detector 50 W IP65-rated
Extended range
Order code: 07-3091
MPN: SY-5995282

Back order - 237 availableBack-order availability date - 21/11/2026
1+ £42.19
Price per unit Ex VAT
50W SMD LED 36.5mm (W x H x D) 223 x 181.5 x 36.5 mm 50 kWh/1000h 181.5mm 8200lm 270 795 223mm LED outdoor floodlight (+ motion detector) 4000K IP65 Neutral white C (A - G) Black 30cm Aluminium (die-cast) 230V
Sygonix SY-5995284 LED Outdoor floodlight 30W motion detector IP65
Sygonix SY-5995284 LED Outdoor floodlight 30W motion detector IP65
Extended range
Order code: 07-3092
MPN: SY-5995284

Back order - 213 availableBack-order availability date - 21/11/2026
1+ £32.01
Price per unit Ex VAT
30W LED (monochrome) 34.5mm (W x H x D) 191 x 173.4 x 34.5 mm 30 kWh/1000h 173.4mm 168 4950lm 615g 191mm LED outdoor floodlight (+ motion detector) 4000K IP65 Neutral white C (A - G) Black 30cm Aluminium (die-cast) 230V
Sygonix SY-5995286 LED floodlight 100W Neutral white with motion sensor
Sygonix SY-5995286 LED floodlight 100W Neutral white with motion sensor
Extended range
Order code: 07-3093
MPN: SY-5995286

Back order - 179 availableBack-order availability date - 21/11/2026
1+ £80.66
Price per unit Ex VAT
100W SMD LED 36.5mm (W x H x D) 276.5 x 204 x 36.5 mm 100 kWh/1000h 204mm 16500lm 352 1058g 276.5mm LED outdoor floodlight (+ motion detector) 4000K IP65 Neutral white C (A - G) Black 30cm Aluminium (die-cast) 230V

Trustpilot