Sygonix SY-5732396 RCCB Socket 230V AC black IP54 personal protection

MPN
SY-5732396
Brand
Sygonix
EAN-13
4064161259055
Order Code
07-3018
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Sygonix SY-5732396 RCCB in-line socket features a robust design with a voltage rating of 230 V AC and an IP54 protection rating, ensuring reliability and safety in challenging environments. Manufactured by Sygonix, this RCCB in-line socket provides enhanced safety measures by disconnecting circuits to prevent electrical hazards. It is typically used for outdoor applications or temporary electric setups where protection against dust and splashing water is required.
Type RCCB in-line socket
Voltage Rating - AC 230V AC
Connector Version angled
Depth 96mm
Differential current rating 0.01A
Dim (W x H x D) 50 x 119 x 96 mm
Enclosure material Plastic
Factory colour Black
Height 119mm
IP Rating IP54
Load (max.) 16A
Number of pins 2+PE
Plastic free packaging Plastic-free packaging
Voltage Rating 230V AC
Width 50mm

Reviews

Be the first to submit a review

Trustpilot