Sygonix Circuit Breakers RCCB in-line socket 618235

Sygonix Brand: Sygonix
The Sygonix range of RCCB sockets provides reliable personal protection by detecting fault currents.
Description Image Product Buy Pricing (Ex VAT) Depth Dim Differential current rating Height IP Rating Length Measured differential current Number of pins Load (max.) Power Rating Voltage Rating Plastic free packaging Type Voltage Rating - AC Connector Version Enclosure material Factory colour Width
Sygonix SY-3530666 RCCB Socket 230V black IP40 detects fault currents.
Sygonix SY-3530666 RCCB Socket 230V black IP40 detects fault currents.
Order code: 07-2643
MPN: SY-3530666
1+ £15.78
Price per unit Ex VAT
(L x W x H) 119 x 50 x 96 mm 96mm IP40 119mm 10mA 2 3600W 230V RCCB in-line socket 230V AC angled Plastic Black 50mm
Sygonix SY-5732396 RCCB Socket 230V AC black IP54 personal protection
Sygonix SY-5732396 RCCB Socket 230V AC black IP54 personal protection
Standard range
Order code: 07-3018
MPN: SY-5732396

Despatched within 4 working days - 249 in stock
1+ £15.47
Price per unit Ex VAT
96mm (W x H x D) 50 x 119 x 96 mm 0.01A 119mm IP54 2+PE 16A 230V AC Plastic-free packaging RCCB in-line socket 230V AC angled Plastic Black 50mm

Trustpilot