Sygonix Sy-5267052 Thermo-Hygrometer White Precise Temperature And Humidity

MPN
SY-5267052
Brand
Sygonix
EAN-13
4064161234335
Order Code
17-6426
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,208 in stock

Sygonix SY-5267052 is a thermo-hygrometer designed for precise measurement of temperature and humidity. This white thermo-hygrometer accurately displays real-time environmental conditions, making it an essential tool for monitoring climate variables in controlled environments. With its reliable sensing capabilities, it is particularly suited for use in laboratories, greenhouses, and HVAC systems, where maintaining specific air quality conditions is crucial. Additionally, the device's compact design allows for easy integration into existing monitoring systems without compromising space or aesthetic considerations. The Sygonix thermo-hygrometer, bearing the manufacturer part number 2633526, is thus a practical choice for engineers requiring dependable atmospheric data.
Type Thermo Hygrometer
Maximum Humidity 99% RH
Maximum Temperature 60°C
Case Colour White
Content 1
Display Digital
Indoor humidity 10 to 99%
Operating Voltage 3V
Product Type Thermo-hygrometer
Reading range - indoor temperature -20 to 60°C
Sensor dims 44x57x11mm
Station power supply CR 2032 button cell (1x)
Temperature -10° to +60°C
Weight (station) 45g

Reviews

Be the first to submit a review

Trustpilot