Sygonix SY-5067272 Cable cleat Steel 10 pcs durable and reliable

MPN
SY-5067272
Brand
Sygonix
EAN-13
4064161212067
Order Code
07-2922
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £18.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

The Sygonix SY-5067272 Cable Cleat is a steel component designed for securely fastening electrical cables. This durable cleat is typically used in electrical installations to prevent cable damage and maintain neatness. It is suitable for various industrial or commercial applications, ensuring reliable cable management.
Type Cable cleat
Material Steel
Colour Silver
Depth 24mm
Dimensions (W x H x D) 38 x 66 x 24 mm
Height 66mm
Plastic free packaging Plastic-free packaging
Width 38mm

Reviews

Be the first to submit a review

Trustpilot