Christmas Opening Hours and Delivery Dates here

Sygonix SY-5067266 Cable cleat Steel 10 pcs secure durable Cable management

Order Code:

07-2919

Brand: Sygonix MPN: SY-5067266 EAN-13: 4064161212036

Discontinued


Sygonix manufactures the SY-5067266 cable cleat, made of steel, sold in packs of 10. These cleats are designed for securely fastening cables, ensuring stability and organisation. They are typically used in electrical installations and construction projects.
Type Cable cleat
Material Steel
Colour Silver
Depth 24mm
Dimensions (W x H x D) 23 x 49 x 24 mm
Height 49mm
Plastic free packaging Plastic-free packaging
Width 23mm

Trustpilot