Sygonix SY-4673536 LED Outdoor Wall Light with PIR Sensor IP65 10W

MPN
SY-4673536
Brand
Sygonix
EAN-13
4064161160023
Order Code
07-2682
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockBack-order availability date - 07/09/2026

The Sygonix SY-4673536 is a 10-watt LED outdoor wall light with a sleek black design and a motion detector. It emits neutral white light, ideal for illuminating entrances or pathways. This energy-efficient lighting solution is suitable for enhancing security and visibility around residential or commercial properties.
Type LED outdoor wall light (+ motion detector)
Colour Temperature 4000K
IP Rating IP65
Power 10W
Base Built-in LED
Bulb Type LED (monochrome)
Colour Neutral white
Coverage max. (width) 5m
Depth 90mm
Dim (W x H x D) 79 x 55 x 90 mm
Energy efficiency rating Doesn't apply
Factory colour Black
Height 55mm
Light bulb included Yes
Luminous Flux 50lm
Material Aluminium (die-cast)
Number of bulbs 20
Operating Voltage 3.7V
PIR detection angle (horizontal) 120°
Plastic free packaging Plastic-free packaging
Rating per bulb 0.5W
Rechargeable 1x 3.7 V (2000 mAh)
Swivel range (max.) 45°
Total luminous flux 1000lm
Vertical detection angle 45°
Weight 190g
Width 79mm

Reviews

Be the first to submit a review

Trustpilot