Sygonix Outdoor Light Fittings LED outdoor wall light (+ motion detector) 618244

Sygonix Brand: Sygonix
The Sygonix parts are modern LED outdoor wall lights equipped with innovative features like solar power and PIR sensors, designed for durability and efficient lighting.
Description Image Product Buy Pricing (Ex VAT) Power Colour Depth Dim Factory colour Height Length Luminous Flux Material Number of bulbs Rating per bulb Total luminous flux Vertical detection angle Weight Width Type Colour Temperature IP Rating Base Bulb Type
Sygonix SY-4673534 LED Outdoor Wall Light Solar PIR sensor 2000 lumens
Sygonix SY-4673534 LED Outdoor Wall Light Solar PIR sensor 2000 lumens
Extended range
Order code: 07-2681
MPN: SY-4673534

Back order - 651 availableBack-order availability date - 21/11/2026
1+ £32.17
Price per unit Ex VAT
20W Cool white 107mm White 114.25mm 149.15mm 51.28lm ABS plastic 39 0.51W 2000lm 180° 370g LED outdoor wall light (+ motion detector) 4000K IP65 Built-in LED LED (monochrome)
Sygonix SY-4673536 LED Outdoor Wall Light with PIR Sensor IP65 10W
Sygonix SY-4673536 LED Outdoor Wall Light with PIR Sensor IP65 10W
Standard range
Order code: 07-2682
MPN: SY-4673536

Despatched same day - 9 in stockContact us for additional stock
1+ £12.59
Price per unit Ex VAT
10W Neutral white 90mm (W x H x D) 79 x 55 x 90 mm Black 55mm 50lm Aluminium (die-cast) 20 0.5W 1000lm 45° 190g 79mm LED outdoor wall light (+ motion detector) 4000K IP65 Built-in LED LED (monochrome)

Trustpilot